-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4397
|
Newark | Photo Interrupter, 9.5Mm, Panel, Sensor Output:Npn, Sensor Mounting:Panel/Chassis, Gap Width:9.5Mm, Aperture Width:1.1Mm, Forward Current If:50Ma, Reverse Voltage Vr:4V, Forward Voltage:1.2V, Product Range:-, Automotive Rohs Compliant: Yes |Omron EE-SX4160-W11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.4300 / $17.0400 | Buy Now |
DISTI #
EESX4160W11
|
Avnet Americas | Photointerrupter Transmissive 4-Pin - Trays (Alt: EESX4160W11) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
$8.5134 / $10.1350 | Buy Now |
DISTI #
653-EESX4160W11
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output Wide Slot Photo IC (Light On) RoHS: Compliant | 10 |
|
$9.3800 / $16.3800 | Buy Now |
DISTI #
000000000005521783
|
Sager | Optical Switches, Transmissive, Photo IC Output Wide Slot Photo IC (Light On) Min Qty: 10 | 0 |
|
$9.3800 / $10.9000 | Buy Now |
|
Neutron USA | Photomicrosensor, Transm, Photo IC Light-ON Collector Output LL 0.4V Iout 16mA If 10mA, HL Voh 15V min If 0mA, Resp f: 3KHz, Delay VP(HL,LH): 3/20µs, Apt 1.1mm, d 9.5mm, Wire Leads | 50 |
|
$48.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX4160-W11
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX4160-W11
OMRON Corporation
Logic Output Slotted Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH |