Part Details for EE1G-115-160-03 by ebm-papst
Overview of EE1G-115-160-03 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE1G-115-160-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6994
|
Newark | Ebm Papst |Ebm-Papst EE1G-115-160-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.0600 / $296.8700 | Buy Now |
DISTI #
2266-EE1G-115-160-03-ND
|
DigiKey | EE1G-115-160-03 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$303.5800 | Buy Now |
DISTI #
381-EE1G-115-160-03-ND
|
DigiKey | AC CENTRIFUGAL BLOWER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$329.8400 | Buy Now |
DISTI #
EE1G-115-160-03
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: EE1G-115-160-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$201.7395 / $333.0175 | Buy Now |
DISTI #
5912-EE1G-115-160-03
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower RoHS: Not Compliant | 0 |
|
$302.5900 | Order Now |
|
Onlinecomponents.com | AC Centrifugal fan blower - Nominal voltage: 115 VAC – Frequency: 50 Hz - Power consumption: 180 W - Size: 287 mm (L) x 177 mm (W) x 357 mm (H) RoHS: Compliant |
13 Partner Stock |
|
$286.8000 / $308.3700 | Buy Now |
DISTI #
65678095
|
Verical | AC Centrifugal Blower RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$268.5600 | Buy Now |
DISTI #
29736071
|
Verical | AC Centrifugal Blower RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$268.5600 | Buy Now |
DISTI #
000000000003159711
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower Min Qty: 1 | 0 |
|
$273.7200 / $335.7000 | Buy Now |
|
Master Electronics | AC Centrifugal fan blower - Nominal voltage: 115 VAC – Frequency: 50 Hz - Power consumption: 180 W - Size: 287 mm (L) x 177 mm (W) x 357 mm (H) RoHS: Compliant |
13 Partner Stock |
|
$286.8000 / $308.3700 | Buy Now |