There are no models available for this part yet.
Overview of EE1G-230-140-02 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EE1G-230-140-02 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK5944
|
Newark | Ee1G-230-140-02 |Ebm-Papst EE1G-230-140-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.3900 / $382.7800 | Buy Now | |
DISTI #
03K9169
|
Newark | Ac Centrifugal Blower |Ebm-Papst EE1G-230-140-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.8000 / $283.1100 | Buy Now | |
DISTI #
EE1G-230-140-02-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.3800 | Buy Now | |
DISTI #
EE1G-230-140-02
|
Avnet Americas | AC Blower Ball Bearing 230V 200W 50Hz/60Hz 290CFM 68dB Flange Mount - Bulk (Alt: EE1G-230-140-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$156.2100 / $257.8425 | Buy Now | |
DISTI #
5912-EE1G-230-140-02
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 230VAC, 290CFM RoHS: Not Compliant | 0 |
|
$237.7200 / $255.3600 | Order Now | |
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 290CFM 68dB RoHS: Compliant | 0 |
|
$224.5700 / $241.2100 | Buy Now | ||
DISTI #
000000000002159581
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 230VAC, 290CFM Min Qty: 1 | 0 |
|
$211.9600 / $259.9200 | Buy Now | |
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 290CFM 68dB RoHS: Compliant | 0 |
|
$224.5700 / $241.2100 | Buy Now |