-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6874
|
Newark | Cap, 33Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):100V, Esr:0.7Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEE-FN2A330L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4920 | Buy Now |
DISTI #
77AH6875
|
Newark | Cap, 33Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):100V, Esr:0.7Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEE-FN2A330L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3510 | Buy Now |
DISTI #
10-EEE-FN2A330LCT-ND
|
DigiKey | CAP ALUM 33UF 20% 100V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.2615 / $0.8800 | Buy Now |
DISTI #
EEE-FN2A330L
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 100 V, 0.7 ohm, 2000 hours @ 105°C - Tape and Reel (Alt: EEE-FN2A330L) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2549 / $0.2886 | Buy Now |
DISTI #
667-EEE-FN2A330L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100VDC 33uF 20% 10x10.2mm AEC-Q200 RoHS: Compliant | 470 |
|
$0.2610 / $0.8700 | Buy Now |
DISTI #
E02:0323_16571762
|
Arrow Electronics | Cap Aluminum Lytic 33uF 100V 20%( 10 X 10.2mm) SMD 0.07 Ohm 200mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2342 | Europe - 7000 |
|
$0.3199 / $0.3526 | Buy Now |
DISTI #
V72:2272_24539441
|
Arrow Electronics | Cap Aluminum Lytic 33uF 100V 20%( 10 X 10.2mm) SMD 0.07 Ohm 200mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2331 Container: Cut Strips | Americas - 960 |
|
$0.2553 / $0.4845 | Buy Now |
DISTI #
71998618
|
RS | 100VDC, 33uF EEE-FN (HF) Standard/High Temp Reflow) | Panasonic Electronic Components EEE-FN2A330L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.2430 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 33uF - 100VDC - Halogen-free - 10mm Dia x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2685 / $0.3385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy