Filter Your Search
1 - 1 of 1 results
|
EEEFN2A330L
Panasonic Electronic Components
|
$0.4070 | Yes | Active | 33 µF | 100 V | 130 mA | 20 % | 4141 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 33 µA | 0.07 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |