-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0833
|
Newark | Cap, 330Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):10V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FNA331XUP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7113 |
|
$0.2180 / $0.6080 | Buy Now |
DISTI #
66AH9646
|
Newark | Cap, 330Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):10V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FNA331XUP Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2060 | Buy Now |
DISTI #
10-EEE-FNA331XUPCT-ND
|
DigiKey | CAP ALUM 330UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4870 In Stock |
|
$0.1662 / $0.7100 | Buy Now |
DISTI #
EEE-FNA331XUP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FNA331XUP) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1530 / $0.1732 | Buy Now |
DISTI #
667-EEE-FNA331XUP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10VDC 330uF 20% 280mA AEC-Q200 RoHS: Compliant | 15601 |
|
$0.1650 / $0.6700 | Buy Now |
DISTI #
V72:2272_24355488
|
Arrow Electronics | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 8mm) SMD 0.34 Ohm 280mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2320 Container: Cut Strips | Americas - 8012 |
|
$0.1533 / $0.3734 | Buy Now |
DISTI #
71942215
|
RS | Capacitor,10VDC, 330uF, SMD'Electrolytic | Panasonic Electronic Components EEE-FNA331XUP RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 | 0 |
|
$0.1458 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1587 / $0.1901 | Buy Now |
DISTI #
69739531
|
Verical | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 8mm) SMD 0.34 Ohm 280mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2320 | Americas - 8012 |
|
$0.1533 / $0.2711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy