Filter Your Search
1 - 1 of 1 results
|
EEEFNA331XUP
Panasonic Electronic Components
|
$0.1920 | Yes | Active | 330 µF | 10 V | 182 mA | 20 % | 2626 | 340 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 33 µA | 0.19 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 7.7 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic |