-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6992
|
Newark | Cap, 1500Uf, 6.3V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500Μf, Voltage(Dc):6.3V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FT0J152AL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5820 | Buy Now |
DISTI #
77AH6993
|
Newark | Cap, 1500Uf, 6.3V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500Μf, Voltage(Dc):6.3V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FT0J152AL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.4150 | Buy Now |
DISTI #
10-EEE-FT0J152ALCT-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6248 In Stock |
|
$0.3093 / $1.0400 | Buy Now |
DISTI #
EEE-FT0J152AL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1500 µF, 6.3 V, 0.08 ohm - Tape and Reel (Alt: EEE-FT0J152AL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3014 / $0.3413 | Buy Now |
DISTI #
667-EEE-FT0J152AL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3VDC 1500uF 20% 8x10.2mm AEC-Q200 RoHS: Compliant | 2490 |
|
$0.3030 / $0.8900 | Buy Now |
DISTI #
V72:2272_24539347
|
Arrow Electronics | Cap Aluminum Lytic 1500uF 6.3V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2321 Container: Cut Strips | Americas - 857 |
|
$0.3020 / $0.5959 | Buy Now |
DISTI #
71998524
|
RS | 6.3VDC, 1500uF EEE-FT (HF) High Temp Reflow) | Panasonic Electronic Components EEE-FT0J152AL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.2880 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 1500uF - 6.3VDC - Halogen-free - 8mm Dia x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3122 / $0.3746 | Buy Now |
DISTI #
EEE-FT0J152AL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1500 µF, 6.3 V, 0.08 ohm - Tape and Reel (Alt: EEE-FT0J152AL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3014 / $0.3413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy