Filter Your Search
1 - 1 of 1 results
|
EEEFT0J152AL
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.5 mF | 6.3 V | 595 mA | 20 % | 3333 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 94.5 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |