EEFKX0D471RE
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of EEFKX0D471RE by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEFKX0D471RE by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 32AK8282
Newark Cap, 470Uf, 2V, Alu, Polymer, 2917 Rohs Compliant: Yes |Panasonic EEFKX0D471RE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3400
  • 1 $3.0600
  • 10 $2.3500
  • 50 $2.1700
  • 500 $1.4500
  • 1,000 $1.2600
$1.2600 / $3.0600 Buy Now
Future Electronics KX Series 2 V 470 uF ±20% 9 mOhm SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks Container: Reel 0
Reel
  • 3,500 $1.1800
$1.1800 Buy Now
DISTI # EEFKX0D471RE
Avnet Abacus Polymer Aluminium Electrolytic Capacitor, 470 �F, 2 V, 2917 [7343 Metric], 0.009 ohm (Alt: EEFKX0D471RE) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEFKX0D471RE by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEFKX0D471RE by Panasonic Electronic Components

EEFKX0D471RE
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
9 mΩ
Height
1.9 mm
Leakage Current
0.094 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 7/13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2 V
Ripple Current
1575 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. EEFKX0D471RE
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for EEFKX0D471RE

This table gives cross-reference parts and alternative options found for EEFKX0D471RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFKX0D471RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEFHX0D471R Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, 2917, Panasonic Electronic Components EEFKX0D471RE vs EEFHX0D471R
A798V477M002APE4R5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation EEFKX0D471RE vs A798V477M002APE4R5
A798V477M002APE003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation EEFKX0D471RE vs A798V477M002APE003
EEFHX0D471R9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, 2917, Panasonic Electronic Components EEFKX0D471RE vs EEFHX0D471R9
EEFHX0D471R4 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, 2917, Panasonic Electronic Components EEFKX0D471RE vs EEFHX0D471R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEFKX0D471RE by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEFKX0D471RE by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEFKX0D471RE would you like to use for your alert(s)?
  • Please alert me when EEFKX0D471RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEFKX0D471RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEFKX0D471RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEFKX0D471RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEFKX0D471RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEFKX0D471RE by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: