Filter Your Search
1 - 1 of 1 results
|
EEFKX0D471RE
Panasonic Electronic Components
|
$1.8772 | Yes | Active | 470 µF | 2 V | 1.575 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 94 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7/13 INCH | YES | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |