-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEH-ZU1H151PCT-ND
|
DigiKey | CAP ALUM HYB 150UF 20% 50V SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7637 / $2.0400 | Buy Now |
DISTI #
667-EEH-ZU1H151P
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7630 / $2.0400 | Order Now |
DISTI #
72321945
|
RS | Capacitor, Alum Electrolytic, High Temp, Size G12, 50V, 150uF, Standard | Panasonic Electronic Components EEH-ZU1H151P RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | ZU series 50V 150uF 20% 135C 4000hrs 10x12.5mm SMD Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.7650 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Polymer Aluminum Electrolytic Capacitor - SMD - 50V - 150uF - 125°C - 4000h - 10mm Dia x 12.5mm RoHS: Compliant | 0 |
|
$0.7500 / $0.9250 | Buy Now |
DISTI #
EEH-ZU1H151P
|
TTI | Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.7400 / $0.9200 | Buy Now |
|
Master Electronics | Polymer Aluminum Electrolytic Capacitor - SMD - 50V - 150uF - 125°C - 4000h - 10mm Dia x 12.5mm RoHS: Compliant | 0 |
|
$0.7500 / $0.9250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy