Filter Your Search
1 - 1 of 1 results
|
EEHZU1H151P
Panasonic Electronic Components
|
$1.3081 | Yes | Active | 150 µF | 50 V | 480 mA | 20 % | 4141 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 75 µA | 0.1 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 12.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |