EFG15D
Crydom Inc
Description: Bridge Rectifier Diode, 150A, 800V V(RRM),

Overview of EFG15D by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for EFG15D by Crydom Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 3 In Stock
  • 1 $113.6000
  • 5 $97.0900
  • 25 $86.9900
  • 50 $84.6400
  • 100 $79.6600
$79.6600 / $113.6000 Buy Now
Master Electronics   RoHS: Compliant 3 In Stock
  • 1 $113.6000
  • 5 $97.0900
  • 25 $86.9900
  • 50 $84.6400
  • 100 $79.6600
$79.6600 / $113.6000 Buy Now

CAD Models for EFG15D by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFG15D by Crydom Inc

EFG15D
Crydom Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYDOM INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
Non-rep Pk Forward Current-Max
2000 A
Number of Elements
6
Number of Phases
3
Operating Temperature-Max
125 °C
Output Current-Max
150 A
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Want to compare parts?
  1. EFG15D
    Crydom Inc
    Bridge Rectifier Diode, 150A, 800V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFG15D by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFG15D by Crydom Inc

Select Manufacturer
Which Manufacturer of EFG15D would you like to use for your alert(s)?
  • Please alert me when EFG15D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFG15D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFG15D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFG15D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFG15D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFG15D by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: