Part Details for EFM32HG108F64G-B-QFN24 by Silicon Laboratories Inc
Results Overview of EFM32HG108F64G-B-QFN24 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32HG108F64G-B-QFN24 Information
EFM32HG108F64G-B-QFN24 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32HG108F64G-B-QFN24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AC9419
|
Newark | Mcu, 32Bit, 25Mhz, Qfn-24, Product Range:Efm32 Family Efm32Hg Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:25Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:24Pins, Mcu Case Rohs Compliant: Yes |Silicon Labs EFM32HG108F64G-B-QFN24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
336-3892-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 24QFN Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 6970 |
|
RFQ |
US Tariff Estimator: EFM32HG108F64G-B-QFN24 by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EFM32HG108F64G-B-QFN24
EFM32HG108F64G-B-QFN24 Part Data Attributes
|
|
EFM32HG108F64G-B-QFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32HG108F64G-B-QFN24
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Technology | Cmos | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
EFM32HG108F64G-B-QFN24 Frequently Asked Questions (FAQ)
-
The EFM32HG108F64G-B-QFN24 can operate from -40°C to 85°C, with a reduced frequency range from -40°C to 105°C.
-
The EFM32HG108F64G-B-QFN24 has a flexible clock system that can be configured to optimize power consumption. Use the Clock Management Unit (CMU) to select the clock source, frequency, and prescaler values. Additionally, use the Energy Mode (EM) to select the optimal energy mode for your application.
-
The maximum current consumption of the EFM32HG108F64G-B-QFN24 depends on the operating frequency, voltage, and energy mode. According to the datasheet, the maximum current consumption is around 14.4 mA at 32 MHz and 3.3 V in Active mode.
-
The EFM32HG108F64G-B-QFN24 has a 12-bit ADC with multiple channels. To use the ADC, configure the ADC clock, select the input channel, and set the conversion mode. Then, start the ADC conversion and read the result from the ADC data register.
-
Yes, the EFM32HG108F64G-B-QFN24 can be used with an external crystal oscillator. The microcontroller has an internal oscillator and a Phase-Locked Loop (PLL) that can be used to generate the clock signal. However, an external crystal oscillator can be used to improve the clock accuracy and stability.