-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6591
|
Newark | Mcu, 8Bit, 50Mhz, Qfn-32 Rohs Compliant: Yes |Silicon Labs EFM8BB31F64G-D-QFN32 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 214 |
|
$1.3200 / $3.0100 | Buy Now |
DISTI #
336-EFM8BB31F64G-D-QFN32-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
12310 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
634-EF8BB31F64GDQN32
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant | 25143 |
|
$1.2700 / $2.8900 | Buy Now |
DISTI #
3625376
|
element14 Asia-Pacific | MCU, 8BIT, 50MHZ, QFN-32 RoHS: Compliant Min Qty: 1 Container: Each | 529 |
|
$1.3211 / $3.0482 | Buy Now |
DISTI #
3625376
|
Farnell | MCU, 8BIT, 50MHZ, QFN-32 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 214 |
|
$1.3402 / $3.2566 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8BB31F64G-D-QFN32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB31F64G-D-QFN32
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 50 MHz | |
Supply Current-Max | 14.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |