Filter Your Search
1 - 2 of 2 results
|
EFM8BB31F64G-D-QFN32
Silicon Laboratories Inc
|
$2.0541 | Yes | Active | 8 | 50 MHz | 65536 | 4352 | 8051 | 50 MHz | 29 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 3 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-32 | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
EFM8BB31F64G-D-QFN32R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 65536 | 4352 | 8051 | 50 MHz | 29 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 3 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |