Part Details for EFR32MG12P432F1024IM48-CR by Silicon Laboratories Inc
Overview of EFR32MG12P432F1024IM48-CR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFR32MG12P432F1024IM48-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFR32MG12P432F1024IM48-CRCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18650 In Stock |
|
$7.4561 / $12.2800 | Buy Now |
DISTI #
634-MG12P432IM48-CR
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 RoHS: Compliant | 14762 |
|
$7.4500 / $12.2800 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$8.9600 | Buy Now |
Part Details for EFR32MG12P432F1024IM48-CR
EFR32MG12P432F1024IM48-CR CAD Models
EFR32MG12P432F1024IM48-CR Part Data Attributes:
|
EFR32MG12P432F1024IM48-CR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG12P432F1024IM48-CR
Silicon Laboratories Inc
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for EFR32MG12P432F1024IM48-CR
This table gives cross-reference parts and alternative options found for EFR32MG12P432F1024IM48-CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFR32MG12P432F1024IM48-CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFR32MG12P432F1024IM48-C | Consumer Circuit, QFN-48 | Silicon Laboratories Inc | EFR32MG12P432F1024IM48-CR vs EFR32MG12P432F1024IM48-C |
EFR32MG12P432F1024GM48-C | Consumer Circuit, QFN-48 | Silicon Laboratories Inc | EFR32MG12P432F1024IM48-CR vs EFR32MG12P432F1024GM48-C |