Part Details for EGL34G by International Semiconductor Inc
Overview of EGL34G by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for EGL34G
EGL34G CAD Models
EGL34G Part Data Attributes:
|
EGL34G
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EGL34G
International Semiconductor Inc
Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-213AA | |
Package Description | DO-213AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for EGL34G
This table gives cross-reference parts and alternative options found for EGL34G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGL34G-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34G vs EGL34G-E3/83 |
EGL34G-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34G vs EGL34G-E3/98 |
BYM07-400 | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 | General Instrument Corp | EGL34G vs BYM07-400 |
EGL34GHE3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | Vishay Intertechnologies | EGL34G vs EGL34GHE3/98 |
EGL34G | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | EGL34G vs EGL34G |
BYM07-400HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGL34G vs BYM07-400HE3_A/I |
BYM07-400-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34G vs BYM07-400-E3/98 |
EGL34G-TP | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | EGL34G vs EGL34G-TP |
EGL34G | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | EGL34G vs EGL34G |