There are no models available for this part yet.
Overview of EGXF250ELL512ML30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EGXF250ELL512ML30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC7918
|
Newark | Egxf250Ell512Ml30S Rohs Compliant: Yes |Chemi-Con EGXF250ELL512ML30S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $0.9680 | Buy Now | |
DISTI #
565-EGXF250ELL512ML30S-ND
|
DigiKey | CAP ALUM 5100UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.7077 / $1.8500 | Buy Now | |
DISTI #
661-EGXF250ELL512ML3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 5100uF Tol 20% 16x30mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.8670 / $1.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7660 / $1.7800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7660 / $1.7800 | Buy Now |