Filter Your Search
1 - 1 of 1 results
|
EGXF250ELL512ML30S
Chemi-Con
|
Check for Price | Yes | Active | 5.1 mF | 25 V | 2.8305 A | 20 % | 18 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 3.825 mA | 0.24 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 30 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 |