Part Details for EHDB280C-1L by ABB Low Voltage Products and Systems
Overview of EHDB280C-1L by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHDB280C-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y6523
|
Newark | Contactor,280A,3P |Abb EHDB280C-1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,289.4800 / $3,952.1100 | Buy Now |
DISTI #
70094572
|
RS | Contactor, 280A, 3P | ABB EHDB280C-1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$4,916.8400 / $5,068.9100 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - DYNAMIC BRAKING/DC DRIVE, EH L RoHS: Compliant | 0 |
|
$3,062.1300 / $3,285.5800 | Buy Now |
|
Neutron USA | CONTACTOR, 3-P 2NO/1NC, 120VAC Control, DC 280A | 0 |
|
$7,410.0500 | Buy Now |