Part Details for EHDB360C-1L by ABB Low Voltage Products and Systems
Overview of EHDB360C-1L by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHDB360C-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70313994
|
RS | Contactor, 3 Pole, 2NO/1NC + 1NO/1 NC aux, 360 A, Dynamic Breaking, 120V Coil | ABB EHDB360C-1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,544.4900 / $8,994.1900 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - OBSOLETE/LEGACY | 0 |
|
$6,004.4200 / $6,349.0900 | Buy Now |