Part Details for EKMQ101ETC470MHB5D by United Chemi-Con Inc
Overview of EKMQ101ETC470MHB5D by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ101ETC470MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M3855
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 100V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EKMQ101ETC470MHB5D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 | Buy Now |
DISTI #
565-EKMQ101ETC470MHB5D-ND
|
DigiKey | CAP ALUM 47UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$0.2022 / $0.6900 | Buy Now |
DISTI #
661-EKMQ101C470MHB5D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 100 Volt RoHS: Compliant | 78 |
|
$0.1680 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1907 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 5mm 140mA 1000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1257 / $0.2273 | Buy Now |
DISTI #
1499357
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2045 / $0.7530 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 5mm 140mA 1000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1257 / $0.2273 | Buy Now |
Part Details for EKMQ101ETC470MHB5D
EKMQ101ETC470MHB5D CAD Models
EKMQ101ETC470MHB5D Part Data Attributes:
|
EKMQ101ETC470MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ101ETC470MHB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 140 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 5 mm |