Filter Your Search
1 - 2 of 2 results
|
EKMQ101ETC470MHB5D
United Chemi-Con Inc
|
$0.4597 | Yes | Transferred | 47 µF | 100 V | 140 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMQ(RADIAL) | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | |||||||||||||
|
EKMQ101ETC470MHB5D
Chemi-Con
|
Check for Price | Yes | Not Recommended | 47 µF | 100 V | 140 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.08 | e6 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN BISMUTH | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | compliant | RADIAL LEADED | EAR99 | 8532.22.00.20 | Chemi-Con |