Part Details for EKXL451ELL680MK40S by United Chemi-Con Inc
Overview of EKXL451ELL680MK40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXL451ELL680MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-5053-ND
|
DigiKey | CAP ALUM 68UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1066 In Stock |
|
$0.6138 / $1.3200 | Buy Now |
DISTI #
661-EKXL451ELL680MK4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 20% 450V Long Life RoHS: Compliant | 734 |
|
$0.6130 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9460 | Buy Now |
|
Onlinecomponents.com |
1500 In Stock |
|
$0.6290 / $1.2980 | Buy Now | |
DISTI #
66432806
|
Verical | Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 580mA 12000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2303 | Americas - 1500 |
|
$0.8896 / $1.7219 | Buy Now |
|
Master Electronics |
1500 In Stock |
|
$0.6290 / $1.2980 | Buy Now |