Filter Your Search
1 - 1 of 1 results
|
EKXL451ELL680MK40S
Chemi-Con
|
Check for Price | Yes | Active | 68 µF | 450 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.324 mA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 40 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |