Part Details for EKY-350ELL182MK40S by United Chemi-Con Inc
Overview of EKY-350ELL182MK40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-350ELL182MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3840
|
Newark | Capacitor,1800Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-350ELL182MK40S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 | Buy Now |
DISTI #
565-EKY-350ELL182MK40S-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
800 In Stock |
|
$0.6218 / $1.7500 | Buy Now |
DISTI #
661-EKY350ELL182MK4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF Tol 20% 12.5x40mm RoHS: Compliant | 354 |
|
$0.4620 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6080 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 3350mA 10000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.4009 / $0.8980 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 3350mA 10000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.4009 / $0.8980 | Buy Now |
Part Details for EKY-350ELL182MK40S
EKY-350ELL182MK40S CAD Models
EKY-350ELL182MK40S Part Data Attributes:
|
EKY-350ELL182MK40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-350ELL182MK40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3350 mA | |
Series | KY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |