Filter Your Search
1 - 2 of 2 results
|
EKY-350ELL182MK40S
United Chemi-Con Inc
|
$0.6796 | Yes | Yes | Transferred | 1.8 mF | 35 V | 3.35 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KY | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 12.5 mm | 40 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
EKY-350ELL182MK40S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1.8 mF | 35 V | 2.01 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 40 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Chemi-Con |