Part Details for EKY-6R3ELL222MJ25S by United Chemi-Con Inc
Overview of EKY-6R3ELL222MJ25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-6R3ELL222MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-6R3ELL222MJ25S-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.2625 / $0.8200 | Buy Now |
DISTI #
661-EKY6R3ELL222MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF Tol 20% 10x25mm RoHS: Compliant | 3441 |
|
$0.2430 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2520 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105°C Bulk RoHS: Compliant |
965 In Stock |
|
$0.1571 / $0.3591 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105°C Bulk RoHS: Compliant |
965 In Stock |
|
$0.1571 / $0.3591 | Buy Now |
Part Details for EKY-6R3ELL222MJ25S
EKY-6R3ELL222MJ25S CAD Models
EKY-6R3ELL222MJ25S Part Data Attributes
|
EKY-6R3ELL222MJ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-6R3ELL222MJ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1650 mA | |
Series | KY | |
Terminal Pitch | 5 mm |