Filter Your Search
1 - 10 of 2,782 results
|
EKZE6R3ELL331MF11D
United Chemi-Con Inc
|
$0.0597 | Yes | Yes | Transferred | 330 µF | 6.3 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EFL-6R3ELL560ME05D
United Chemi-Con Inc
|
$0.1161 | Yes | Yes | Transferred | 56 µF | 6.3 V | 57 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | |||||||||||
|
ELXV6R3ELL391MH12D
United Chemi-Con Inc
|
$0.1177 | Yes | Yes | Transferred | 390 µF | 6.3 V | 415 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXV | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 12 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | |||||||||||
|
EFL-6R3ELL330MD05D
United Chemi-Con Inc
|
$0.1191 | Yes | Yes | Transferred | 33 µF | 6.3 V | 37 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | |||||||||||
|
EKZE6R3ELL151ME11D
United Chemi-Con Inc
|
$0.1258 | Yes | Yes | Transferred | 150 µF | 6.3 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKMG6R3ELL470ME11D
United Chemi-Con Inc
|
$0.1272 | Yes | Yes | Transferred | 47 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMG(6.3V) | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | |||||||||||||||
|
EKY-6R3ELL331MF11D
United Chemi-Con Inc
|
$0.1292 | Yes | Yes | Transferred | 330 µF | 6.3 V | 340 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KY | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||
|
EKY-6R3ELL272MJ30S
Chemi-Con
|
$0.1311 | Yes | Yes | Active | 2.7 mF | 6.3 V | 1.4325 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170.1 µA | 0.26 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 30 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | ||||
|
ESMG6R3ELL332MJ20S
Chemi-Con
|
$0.1379 | Yes | Yes | End Of Life | 3.3 mF | 6.3 V | 1.185 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 623.7 µA | 0.38 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Chemi-Con | |||
|
EFL-6R3ELL470MD07D
United Chemi-Con Inc
|
$0.1393 | Yes | Yes | Transferred | 47 µF | 6.3 V | 44 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , |