Part Details for EKYB101ELL271ML20S by Chemi-Con
Overview of EKYB101ELL271ML20S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB101ELL271ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKYB101ELL271ML20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 270uF Tol 20% 16x20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 3000 In Stock |
|
$0.4690 / $0.5910 | Buy Now |
Part Details for EKYB101ELL271ML20S
EKYB101ELL271ML20S CAD Models
EKYB101ELL271ML20S Part Data Attributes
|
EKYB101ELL271ML20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB101ELL271ML20S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB101ELL271ML20S
This table gives cross-reference parts and alternative options found for EKYB101ELL271ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB101ELL271ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH270MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | EKYB101ELL271ML20S vs 100ZLH270MEFCRI16X20 |
100ZLJ270MRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | EKYB101ELL271ML20S vs 100ZLJ270MRI16X20 |
100ZLH270MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKYB101ELL271ML20S vs 100ZLH270MEFCCC16X20 |
100ZLH270M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | EKYB101ELL271ML20S vs 100ZLH270M16X20 |
EKYB101EBC271ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB101ELL271ML20S vs EKYB101EBC271ML20S |
100ZLJ270M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Rubycon Corporation | EKYB101ELL271ML20S vs 100ZLJ270M16X20 |
NRSH271M100V16X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | EKYB101ELL271ML20S vs NRSH271M100V16X20F3F |
LQ2A277M16020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKYB101ELL271ML20S vs LQ2A277M16020SS |
EKZN101EBC271ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB101ELL271ML20S vs EKZN101EBC271ML20S |
B41859C9277M009 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKYB101ELL271ML20S vs B41859C9277M009 |