Part Details for EKYB500ELL152MLN3S by Chemi-Con
Overview of EKYB500ELL152MLN3S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB500ELL152MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 1500UF, THROUGH HOLE MOUNT | 759 |
|
$0.9320 / $2.3300 | Buy Now |
DISTI #
EKYB500ELL152MLN3S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1500uF Tol 20% 16x31.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.6500 / $1.3500 | Buy Now |
Part Details for EKYB500ELL152MLN3S
EKYB500ELL152MLN3S CAD Models
EKYB500ELL152MLN3S Part Data Attributes:
|
EKYB500ELL152MLN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB500ELL152MLN3S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB500ELL152MLN3S
This table gives cross-reference parts and alternative options found for EKYB500ELL152MLN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB500ELL152MLN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1H158M1631MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EKYB500ELL152MLN3S vs MK1H158M1631MCS |
MK1H158M1631MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EKYB500ELL152MLN3S vs MK1H158M1631MHR |
MK1H158M1631MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EKYB500ELL152MLN3S vs MK1H158M1631MSS |
MALREKE00JS415H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKYB500ELL152MLN3S vs MALREKE00JS415H00K |
ML1H158M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EKYB500ELL152MLN3S vs ML1H158M1631MCS |
MALREKE00JS415HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Vishay Intertechnologies | EKYB500ELL152MLN3S vs MALREKE00JS415HG0K |
MK1H158M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EKYB500ELL152MLN3S vs MK1H158M1631MQR |
MK1H158M1631MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EKYB500ELL152MLN3S vs MK1H158M1631MDL |
MALREKE05JS415H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKYB500ELL152MLN3S vs MALREKE05JS415H00K |
MK1H158M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EKYB500ELL152MLN3S vs MK1H158M1631MML |