Part Details for EKZE350ETD681MK20S by Chemi-Con
Overview of EKZE350ETD681MK20S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE350ETD681MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZE350ETD681MK20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 35 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4440 / $0.4530 | Buy Now |
DISTI #
SMC-EKZE350ETD681MK20S
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6000 |
|
RFQ |
Part Details for EKZE350ETD681MK20S
EKZE350ETD681MK20S CAD Models
EKZE350ETD681MK20S Part Data Attributes:
|
EKZE350ETD681MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE350ETD681MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.238 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1416 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE350ETD681MK20S
This table gives cross-reference parts and alternative options found for EKZE350ETD681MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE350ETD681MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE350EFM681MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE350ETD681MK20S vs EKZE350EFM681MK20S |
MK1V687M12020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | EKZE350ETD681MK20S vs MK1V687M12020DL |
35YXG680MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | EKZE350ETD681MK20S vs 35YXG680MEFCRK12.5X20 |
8681LEMAB20RTN3110 | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKZE350ETD681MK20S vs 8681LEMAB20RTN3110 |
8681LEMAB20RTN711B | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKZE350ETD681MK20S vs 8681LEMAB20RTN711B |
8681LEMAB20RTN311C | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKZE350ETD681MK20S vs 8681LEMAB20RTN311C |
EKZE350EFC681MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE350ETD681MK20S vs EKZE350EFC681MK20S |
105RG687M035DG3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | EKZE350ETD681MK20S vs 105RG687M035DG3F |
1681LEMAB20RTN3110 | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKZE350ETD681MK20S vs 1681LEMAB20RTN3110 |
35YXG680MCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE350ETD681MK20S vs 35YXG680MCC12.5X20 |