Part Details for EKZN160ELL471MHB5D by United Chemi-Con Inc
Overview of EKZN160ELL471MHB5D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN160ELL471MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2564
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN160ELL471MHB5D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1240 | Buy Now |
DISTI #
565-4237-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1904 In Stock |
|
$0.1167 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk RoHS: Compliant |
8000 In Stock |
|
$0.0993 / $0.1682 | Buy Now |
DISTI #
EKZN160ELL471MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk RoHS: Compliant |
8000 In Stock |
|
$0.0993 / $0.1682 | Buy Now |