Part Details for EL240A20-24 by Sensata Technologies
Overview of EL240A20-24 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL240A20-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-EL240A20-24
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 20A21-27VDCZC RoHS: Compliant | 340 |
|
$32.6700 / $37.7000 | Buy Now |
DISTI #
EL240A20-24
|
TTI | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 20A21-27VDCZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$31.6800 / $37.3100 | Buy Now |