Part Details for EL25-D by MERAWEX
Overview of EL25-D by MERAWEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL25-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL25-D
|
TME | Power supply: buffer, modular,for DIN rail, 26W, 26.4VDC, 0.7A Min Qty: 1 | 8 |
|
$56.3000 | Buy Now |