Part Details for EL3130F203 by EI Sensor Technologies
Overview of EL3130F203 by EI Sensor Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL3130F203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71957412
|
RS | Thermistor, SMT MELF, LL-31 Surface Mount, 20 kOhm, 1%, 220C, EL31 Series | EI Sensor Technologies EL3130F203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | Thermistor - SMT MELF - 20K ohm 1% - 220°C Max RoHS: Compliant |
30 In Stock |
|
$0.4230 / $0.5423 | Buy Now |
|
Master Electronics | Thermistor - SMT MELF - 20K ohm 1% - 220°C Max RoHS: Compliant |
30 In Stock |
|
$0.4230 / $0.5423 | Buy Now |