Part Details for EL3406K501 by EI Sensor Technologies
Overview of EL3406K501 by EI Sensor Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL3406K501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-EL3406K501-ND
|
DigiKey | THERMISTOR, SMT MELF, LL-34, 500 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
500 In Stock |
|
$0.3522 / $0.9700 | Buy Now |
DISTI #
71957414
|
RS | Thermistor, SMT MELF, Surface Mount LL-34, 500 Ohm, 10%, 220C, EL34 Series | EI Sensor Technologies EL3406K501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.4560 | Buy Now |
|
Onlinecomponents.com | Thermistor - SMT MELF - 500 ohm 10% - 220°C Max RoHS: Compliant | 0 |
|
$0.2880 / $0.3360 | Buy Now |