Part Details for EL6006-000 by TE Connectivity
Overview of EL6006-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL6006-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL6006-000
|
Avnet Americas | Cable 12 AWG Spec 55PC Nickel Plated Copper Modified Radiation Cross-linked ETFE 600V White - Bulk (Alt: EL6006-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7292 / $1.9523 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |
DISTI #
RYC55PC0813-12-9CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0813-12-9CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000005739851
|
Sager | Hook-up Wire 55PC0813-12-9CS2502 Min Qty: 1 | 0 |
|
$1.9500 / $2.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |