Part Details for ELB-1010SURD/S530-A3 by Everlight Electronics Co Ltd
Overview of ELB-1010SURD/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for ELB-1010SURD/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELB-1010SURD/S530-A3-ND
|
DigiKey | LED CBI 12.8X6.3MM 2-SEG RD VERT Min Qty: 105 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 35 Lead time: 14 Weeks | 0 |
|
$0.4630 | Buy Now |
Part Details for ELB-1010SURD/S530-A3
ELB-1010SURD/S530-A3 CAD Models
ELB-1010SURD/S530-A3 Part Data Attributes:
|
ELB-1010SURD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELB-1010SURD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, 12.8mm, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 24.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 632 nm | |
Shape | RECTANGULAR | |
Size | 12.8 mm | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm |