Part Details for ELBG350ELL202AU25S by United Chemi-Con Inc
Overview of ELBG350ELL202AU25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELBG350ELL202AU25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELBG350ELL202AU25S-ND
|
DigiKey | CAP ALUM 2000UF 30% 35V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
989 In Stock |
|
$0.5449 / $1.5900 | Buy Now |
DISTI #
661-BG350L202AU25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2000uF 35V AEC-Q200 RoHS: Compliant | 0 |
|
$0.7010 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8990 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 2000uF 0-+30% - 35VDC - 14.5mm Dia x 25mm RoHS: Compliant | 0 |
|
$0.5520 / $1.3270 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 2000uF 0-+30% - 35VDC - 14.5mm Dia x 25mm RoHS: Compliant | 0 |
|
$0.5520 / $1.3270 | Buy Now |
Part Details for ELBG350ELL202AU25S
ELBG350ELL202AU25S CAD Models
ELBG350ELL202AU25S Part Data Attributes
|
ELBG350ELL202AU25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELBG350ELL202AU25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 30% +Tol, 0% -Tol, 2000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2400 mA | |
Series | LBG | |
Terminal Pitch | 7.5 mm |