Filter Your Search
1 - 2 of 2 results
|
ELBG350ELL202AU25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2 mF | 35 V | 1.44 A | 30 % | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 µA | 0.18 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 14.5 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
ELBG350ELL202AU25S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2 mF | 35 V | 2.4 A | 30 % | POLARIZED | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LBG | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 14.5 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |