Part Details for ELFK20210 by Amphenol PCD
Overview of ELFK20210 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFK20210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFK20210-ND
|
DigiKey | TERM BLOCK PLUG 20POS 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0755 | Buy Now |
DISTI #
PCDELFK20210
|
Heilind Electronics | .200/5.08MM 45 ANGLED PLUG, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFK20210
|
Interstate Connecting Components | .200/5.08MM 45 ANGLED PLUG, | 0 |
|
Buy Now |
Part Details for ELFK20210
ELFK20210 CAD Models
ELFK20210 Part Data Attributes:
|
ELFK20210
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFK20210
Amphenol PCD
Board Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD CONNECTOR | |
Option | GENERAL PURPOSE |
Alternate Parts for ELFK20210
This table gives cross-reference parts and alternative options found for ELFK20210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFK20210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELFK20210 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFK20210 vs ELFK20210 |