ELG477M400AS6AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT

Overview of ELG477M400AS6AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELG477M400AS6AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55Y8667
Newark Electrolytic Capacitor, Snap-In, Elg Series, 470 F, 20%, 400 V, 30 Mm, 0.13 Ohm Rohs Compliant: Yes |Kemet ELG477M400AS6AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.2100
  • 10 $8.9600
  • 25 $8.5500
  • 50 $8.1200
  • 100 $7.6400
  • 250 $7.1700
$7.1700 / $10.2100 Buy Now
DISTI # 399-ELG477M400AS6AA-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 33 Weeks Container: Bulk 1000
In Stock
  • 1 $9.0300
  • 10 $7.8270
  • 50 $7.0246
  • 200 $6.1014
  • 600 $5.5193
  • 1,000 $5.1179
$5.1179 / $9.0300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks Container: Box 600
Box
  • 200 $5.5400
  • 400 $5.5200
  • 600 $5.5000
  • 800 $5.4800
$5.4800 / $5.5400 Buy Now
DISTI # ELG477M400AS6AA
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 400 V, � 20%, Snap-In (Alt: ELG477M400AS6AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELG477M400AS6AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELG477M400AS6AA by KEMET Corporation

ELG477M400AS6AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
423 mΩ
Leakage Current
3 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1750 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELG477M400AS6AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ELG477M400AS6AA

This table gives cross-reference parts and alternative options found for ELG477M400AS6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG477M400AS6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
477LMX400M2DH Aluminum Electrolytic Capacitor, Aluminum (wet), Cornell Dubilier Electronics Inc ELG477M400AS6AA vs 477LMX400M2DH
LG400M0470BP443050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation ELG477M400AS6AA vs LG400M0470BP443050
ELXQ401LIN471MR50S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE Chemi-Con ELG477M400AS6AA vs ELXQ401LIN471MR50S
400VXG470MEFCSN30X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT Rubycon Corporation ELG477M400AS6AA vs 400VXG470MEFCSN30X50
LGW2G471MELB50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation ELG477M400AS6AA vs LGW2G471MELB50
NRLLW471M400V30X50SF Aluminum Electrolytic Capacitor, NIC Components Corp ELG477M400AS6AA vs NRLLW471M400V30X50SF
LKX2G471MESB50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation ELG477M400AS6AA vs LKX2G471MESB50
LG400M0470BP5-3050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation ELG477M400AS6AA vs LG400M0470BP5-3050
LGU2G471MEKB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation ELG477M400AS6AA vs LGU2G471MEKB
LG400M0470BP4-3050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation ELG477M400AS6AA vs LG400M0470BP4-3050

Related Parts for ELG477M400AS6AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG477M400AS6AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG477M400AS6AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG477M400AS6AA would you like to use for your alert(s)?
  • Please alert me when ELG477M400AS6AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG477M400AS6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG477M400AS6AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG477M400AS6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG477M400AS6AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG477M400AS6AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: