Part Details for ELM 1-040 by Bivar Inc
Overview of ELM 1-040 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3048
|
Newark | Led Mount, Self Retaining, Vertical, 0.040 In., 5 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 1-040 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
ELM1-040-ND
|
DigiKey | LED MT SR VERT Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0451 | Buy Now |
DISTI #
749-ELM-1-040
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .040 inch RoHS: Compliant | 0 |
|
$0.0410 / $0.0440 | Order Now |
DISTI #
70532970
|
RS | LED Mnt, Self Retaining, Vertical,0.040in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0620 | RFQ |
|
Future Electronics | ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .040 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0432 / $0.0521 | Buy Now |
|
Bisco Industries | 75 |
|
Buy Now | ||
DISTI #
ELM1-040
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0469 / $0.0670 | RFQ |