Part Details for ELM 1-28MM by Bivar Inc
Overview of ELM 1-28MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-28MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3151
|
Newark | Led Mount, Self Retaining, Vertical, 28 Mm, 5 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 1-28MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1380 | Buy Now |
DISTI #
ELM1-28MM-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0990 | Buy Now |
DISTI #
749-ELM-1-28MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 28MM RoHS: Compliant | 2109 |
|
$0.0940 / $0.3900 | Buy Now |
DISTI #
70533089
|
RS | LED Mount, Self Retaining, Vertical,28 mm,5 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-28MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1107 | Buy Now |
DISTI #
ELM1-28MM
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 28mm, black Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |
Part Details for ELM 1-28MM
ELM 1-28MM CAD Models
ELM 1-28MM Part Data Attributes
|
ELM 1-28MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 1-28MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |