Part Details for ELM 1-315P by Bivar Inc
Overview of ELM 1-315P by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V41315PGGI | Renesas Electronics Corporation | 2 Output PCIe GEN1/2/3 Synthesizer | |
5V41315PGGI8 | Renesas Electronics Corporation | 2 Output PCIe GEN1/2/3 Synthesizer | |
G802M016315PD2EU | Amphenol Communications Solutions | Pin Header 1.27mm Pitch,STR SMT,2x8Pin,G/F,NY6T,4.0mm*1.5mm_4.8mm,Color-Black,T&R W/CAP,W/Post |
Price & Stock for ELM 1-315P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM1-315P-ND
|
DigiKey | LED HOLDER T1 3/4 PVC NATURAL Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0836 | Buy Now |
DISTI #
749-ELM1-315P
|
Mouser Electronics | LED Mounting Hardware 2 Leads 0.315in. RoHS: Compliant | 0 |
|
$0.0470 / $0.3200 | Order Now |