Part Details for ELM 1-395 by Bivar Inc
Overview of ELM 1-395 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM1-395-ND
|
DigiKey | LED MT SR VERT Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0813 | Buy Now |
DISTI #
749-ELM-1-395
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .395 inch RoHS: Compliant | 0 |
|
$0.0760 / $0.3100 | Order Now |
DISTI #
70533116
|
RS | LED Mnt, Self Retaining, Vertical,0.395in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-395 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.0890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0814 | Buy Now |
DISTI #
ELM1-395
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0950 / $0.1360 | RFQ |
Part Details for ELM 1-395
ELM 1-395 CAD Models
ELM 1-395 Part Data Attributes:
|
ELM 1-395
Bivar Inc
Buy Now
|
Compare Parts:
ELM 1-395
Bivar Inc
|
Samacsys Manufacturer | Bivar |