Part Details for ELM 1-3MM by Bivar Inc
Overview of ELM 1-3MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2495-ND
|
DigiKey | LED MT SR VERT 3MM 5MM 3MM 2LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10995 In Stock |
|
$0.0323 / $0.2600 | Buy Now |
DISTI #
749-ELM-1-3MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 3MM RoHS: Compliant | 3409 |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
70533117
|
RS | LED Mount, Self Retaining, Vertical,3 mm,5 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-3MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0500 | RFQ |
|
Future Electronics | ELM 1 Series T-1 3/4 Extruded Self Retaining 3 mm Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0453 / $0.0544 | Buy Now |
DISTI #
ELM1-3MM
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 3mm, black Min Qty: 1 | 0 |
|
$0.0606 / $0.1895 | RFQ |
Part Details for ELM 1-3MM
ELM 1-3MM CAD Models
ELM 1-3MM Part Data Attributes
|
ELM 1-3MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 1-3MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |